Hellermanntyton 151-40119 technical specifications.
| Body Material | Nylon, Polyamide |
| Color | Beige, Natural |
| Flammability Rating | UL94 V-2 |
| Halogen Free | Halogen Free |
| Height | 15.6mm |
| Material | Polyamide, Nylon |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Reach SVHC Compliant | No |
| Width | 7.6mm |
| RoHS | Compliant |
Download the complete datasheet for Hellermanntyton 151-40119 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.