Cable Markers Write On Tie Polyamide 6/6 Black
Hellermanntyton 151-41310 technical specifications.
| Marker Color | Black |
| Material | Polyamide 6/6 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Hellermanntyton 151-41310 to view detailed technical specifications.
No datasheet is available for this part.