
Hellermanntyton 151-61519 technical specifications.
| Color | Natural, Beige |
| Fastening Method | SCREW |
| Halogen Free | Halogen Free |
| Length | 22.2mm |
| Material | Nylon, Polyamide |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Series | FH |
| Width | 11.3mm |
| RoHS | Compliant |
Download the complete datasheet for Hellermanntyton 151-61519 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
