Hellermanntyton 151-75209 technical specifications.
| Color | Natural |
| Depth | 27.7mm |
| Length | 15mm |
| Material | Nylon |
| Mount | Cable |
| Width | 5.25mm |
| RoHS | Not Compliant |
Download the complete datasheet for Hellermanntyton 151-75209 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.