Hellermanntyton 15115800 technical specifications.
| Color | Black |
| Length | 86mm |
| Material | Nylon, Polyamide |
| Width | 25mm |
| RoHS | Compliant |
Download the complete datasheet for Hellermanntyton 15115800 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.