Hellermanntyton 155-12300 technical specifications.
| Bundle Diameter | 1.38inch |
| Color | Black |
| Length | 0.525foot |
| Material | Nylon, Polyamide, PA66 |
| Mount | Stud |
| Package Quantity | 500 |
| RoHS Compliant | Yes |
| Width | 0.185inch |
| RoHS | Not Compliant |
Download the complete datasheet for Hellermanntyton 155-12300 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.