Hellermanntyton 155-17801 technical specifications.
| Color | Black |
| Depth | 22.7mm |
| Flammability Rating | UL94 HB |
| Halogen Free | Halogen Free |
| Material | Nylon, Polyamide, PA66 |
| Max Operating Temperature | 105°C |
| Mount | Clamp |
| Packaging | Bulk |
| Panel Thickness | 3.05mm |
| Width | 8mm |
| RoHS | Compliant |
Download the complete datasheet for Hellermanntyton 155-17801 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.