Hellermanntyton 155-31202 technical specifications.
| Bundle Diameter | 35mm |
| Color | Black |
| Halogen Free | Halogen Free |
| Length | 155mm |
| Material | Nylon, Polyamide, PA66 |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Clip |
| Width | 4.7mm |
| RoHS | Compliant |
Download the complete datasheet for Hellermanntyton 155-31202 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.