Hellermanntyton 156-00013 technical specifications.
| Color | Black |
| Length | 150mm |
| Material | Nylon, Polyamide, PA66 |
| Width | 3.6mm |
| RoHS | Not Compliant |
Download the complete datasheet for Hellermanntyton 156-00013 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.