
Hellermanntyton 156-00019 technical specifications.
| Color | Grey |
| Material | Nylon |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| RoHS | Compliant |
Download the complete datasheet for Hellermanntyton 156-00019 to view detailed technical specifications.
No datasheet is available for this part.
