Hellermanntyton 156-00069 technical specifications.
| Bundle Diameter | 3.25inch |
| Color | Black |
| Length | 1.27foot |
| Material | Nylon, Polyamide |
| Width | 0.5inch |
| RoHS | Compliant |
Download the complete datasheet for Hellermanntyton 156-00069 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.