Hellermanntyton 156-00072 technical specifications.
| Bundle Diameter | 2.25inch |
| Color | Black |
| Length | 0.75foot |
| Material | Nylon, Polyamide |
| Reach SVHC Compliant | Unknown |
| Width | 0.5inch |
| Wire/Cable Color | Black |
| Wire/Cable Diameter | 57mm |
| RoHS | Compliant |
Download the complete datasheet for Hellermanntyton 156-00072 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.