Hellermanntyton 156-00109 technical specifications.
| Color | Black |
| Length | 6.5inch |
| Material | Polyamide |
| Mount | Cable |
| RoHS | Compliant |
Download the complete datasheet for Hellermanntyton 156-00109 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.