Hellermanntyton 156-00157 technical specifications.
| Color | Black |
| Length | 203.2mm |
| Material | Nylon, Polyamide, PA66 |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Width | 9mm |
| RoHS | Compliant |
Download the complete datasheet for Hellermanntyton 156-00157 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.