
Hellermanntyton 156-00264 technical specifications.
| Bundle Diameter | 35mm |
| Color | Black |
| Length | 160mm |
| Material | Nylon, Polyamide, PA66 |
| Max Operating Temperature | 145°C |
| Min Operating Temperature | -40°C |
| Width | 4.6mm |
| RoHS | Compliant |
Download the complete datasheet for Hellermanntyton 156-00264 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
