Hellermanntyton 156-00306 technical specifications.
| Package/Case | 200 |
| Color | Black |
| Length | 200mm |
| Material | Nylon, Polyamide, PA66 |
| Width | 4.6mm |
| RoHS | Compliant |
Download the complete datasheet for Hellermanntyton 156-00306 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.