Hellermanntyton 156-00375 technical specifications.
| Bundle Diameter | 1.38inch |
| Color | Black |
| Length | 0.492foot |
| Material | Nylon, Polyamide, PA66 |
| Width | 0.142inch |
| RoHS | Compliant |
Download the complete datasheet for Hellermanntyton 156-00375 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.