Hellermanntyton 156-00468 technical specifications.
| Package/Case | 100 |
| Color | Black |
| Length | 7.9inch |
| Material | Nylon, Polyamide, PA66 |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Edge, Clip |
| RoHS | Compliant |
Download the complete datasheet for Hellermanntyton 156-00468 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.