8-inch black cable tie with an edge clip mount, designed for bundles up to 1.8 inches in diameter. Features a 50 lb tensile strength and constructed from durable Nylon, Polyamide, PA66. Operates reliably across a wide temperature range, from -40°C to 105°C.
Hellermanntyton 156-00539 technical specifications.
| Color | Black |
| Length | 8inch |
| Material | Nylon, Polyamide, PA66 |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Edge, Clip |
| RoHS | Compliant |
Download the complete datasheet for Hellermanntyton 156-00539 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.