CABLE TIE/EDGE CLIP 8IN LENGTH 1.8IN MAX BUNDLE, 5O LB TENSILE STRGTH, BLACK
Hellermanntyton 156-00540 technical specifications.
| Color | Black |
| Length | 8inch |
| Material | Nylon, Polyamide, PA66 |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Edge, Clip |
| RoHS | Compliant |
Download the complete datasheet for Hellermanntyton 156-00540 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.