Hellermanntyton 156-00588 technical specifications.
| Package/Case | 100 |
| Color | Black |
| Length | 7.9inch |
| Material | Nylon, Polyamide, PA66 |
| Mount | Edge, Clip |
| RoHS | Compliant |
Download the complete datasheet for Hellermanntyton 156-00588 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.