Hellermanntyton 156-00654 technical specifications.
| Color | Natural |
| Material | Nylon |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| RoHS | Compliant |
Download the complete datasheet for Hellermanntyton 156-00654 to view detailed technical specifications.
No datasheet is available for this part.