
Hellermanntyton 156-00856 technical specifications.
| Color | Black |
| Height | 0.05inch |
| Length | 6inch |
| Material | Nylon, Polyamide, PA66 |
| Mount | Edge, Clip |
| Package Quantity | 500 |
| Width | 0.14inch |
| RoHS | Compliant |
Download the complete datasheet for Hellermanntyton 156-00856 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
