CABLE TIE/EDGE CLIP 7.9IN LENGTH 1.8IN MAX BUNDLE, 5O LB TENSILE STRGTH, BLACK
Hellermanntyton 156-00861 technical specifications.
| Color | Black |
| Length | 7.9inch |
| Material | Nylon, Polyamide, PA66 |
| Mount | Edge, Clip |
| RoHS | Compliant |
Download the complete datasheet for Hellermanntyton 156-00861 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.