CABLE TIE/EDGE CLIP 5.9IN LENGTH 1.8IN MAX BUNDLE, 5O LB TENSILE STRGTH, BLACK
Hellermanntyton 156-00865 technical specifications.
| Color | Black |
| Length | 5.9inch |
| Material | Nylon, Polyamide, PA66 |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Edge, Clip |
| RoHS | Compliant |
Download the complete datasheet for Hellermanntyton 156-00865 to view detailed technical specifications.
No datasheet is available for this part.