Hellermanntyton 156-01601 technical specifications.
| Bundle Diameter | 1.85inch |
| Color | Black |
| Halogen Free | Halogen Free |
| Length | 0.656foot |
| Material | Nylon, Polyamide, PA66 |
| Max Operating Temperature | 145°C |
| Min Operating Temperature | -40°C |
| Mount | Edge, Clip |
| Width | 0.181inch |
| RoHS | Compliant |
Download the complete datasheet for Hellermanntyton 156-01601 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.