Hellermanntyton 157-00060 technical specifications.
| Bundle Diameter | 3.4inch |
| Color | Black |
| Length | 2.18foot |
| Material | Nylon, Polyamide |
| Mount | Stud |
| Width | 0.5inch |
| RoHS | Compliant |
Download the complete datasheet for Hellermanntyton 157-00060 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.