Hellermanntyton 157-00083 technical specifications.
| Bundle Diameter | 1.38inch |
| Color | Black |
| Length | 0.525foot |
| Material | Nylon, Polyamide |
| Mount | Stud |
| Package Quantity | 1000 |
| Width | 0.181inch |
| RoHS | Compliant |
Download the complete datasheet for Hellermanntyton 157-00083 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.