Hellermanntyton 157-00097 technical specifications.
| Color | Black |
| Length | 6.496inch |
| Material | Nylon, Polyamide, PA66 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Thickness | 1.3mm |
| Width | 4.6mm |
| RoHS | Compliant |
Download the complete datasheet for Hellermanntyton 157-00097 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.