Hellermanntyton 157-00402 technical specifications.
| Bundle Diameter | 4.13inch |
| Color | Black |
| Length | 1.31foot |
| Material | Nylon, Polyamide, PA66 |
| Mount | Stud |
| Width | 0.5inch |
| RoHS | Compliant |
Download the complete datasheet for Hellermanntyton 157-00402 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.