Hellermanntyton 161-41100 technical specifications.
| Body Material | PE, Polyethylene |
| Color | Clear, Colorless |
| Flammability Rating | UL94 HB |
| Halogen Free | Halogen Free |
| Material | Polyethylene, PE |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for Hellermanntyton 161-41100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.