
Hellermanntyton 161-41200 technical specifications.
| Color | Colorless |
| Halogen Free | Halogen Free |
| Material | PE, Polyethylene |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -60°C |
| Mount | Cable |
| Packaging | Tape and Reel |
| RoHS | Compliant |
Download the complete datasheet for Hellermanntyton 161-41200 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
