
Hellermanntyton 161-41203 technical specifications.
| Color | Natural, Colorless |
| Halogen Free | Halogen Free |
| Inside Diameter | 9mm |
| Length | 5m |
| Material | PE, Polyethylene |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -60°C |
| Mount | Cable |
| Wire/Cable Diameter | 9mm |
| RoHS | Compliant |
Download the complete datasheet for Hellermanntyton 161-41203 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.