
Hellermanntyton 161-41205 technical specifications.
| Color | Grey |
| Halogen Free | Halogen Free |
| Inside Diameter | 9mm |
| Length | 5m |
| Material | PE, Polyethylene |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -60°C |
| Mount | Cable |
| Wire/Cable Diameter | 9mm |
| RoHS | Compliant |
Download the complete datasheet for Hellermanntyton 161-41205 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.