
Cable Accessories Protective Tubing Polyamide 6/6 Natural Box Automotive
Hellermanntyton 161-42100 technical specifications.
| Color | Natural |
| Inside Diameter | 4mm |
| Length | 30m |
| Material | PA 6 |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -60°C |
| Wire/Cable Diameter | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Hellermanntyton 161-42100 to view detailed technical specifications.
No datasheet is available for this part.
