Hellermanntyton 161-60002 technical specifications.
| Color | Blue |
| Material | Polyamide, PA66 |
| Mount | Cable |
| Package Quantity | 10 |
| Series | Helawrap HAT |
| RoHS | Compliant |
Download the complete datasheet for Hellermanntyton 161-60002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.