Hellermanntyton 161-63301 technical specifications.
| Color | Black |
| Material | PA 6 |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Series | Helawrap |
| Wire/Cable Diameter | 18mm |
| RoHS | Compliant |
Download the complete datasheet for Hellermanntyton 161-63301 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.