
Hellermanntyton 161-64004 technical specifications.
| Color | Black |
| Flammability Rating | UL94 HB |
| Halogen Free | Halogen Free |
| Material | Nylon, Polyamide, PA66 |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Push In |
| Series | HWClips |
| RoHS | Compliant |
Download the complete datasheet for Hellermanntyton 161-64004 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
