Hellermanntyton 161-64012 technical specifications.
| Color | Black |
| Halogen Free | Halogen Free |
| Length | 38mm |
| Material | Nylon, Polyamide |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Base |
| Series | Helawrap HWBase |
| Width | 38mm |
| RoHS | Compliant |
Download the complete datasheet for Hellermanntyton 161-64012 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
