
Hellermanntyton 161-64201 technical specifications.
| Color | Black |
| Halogen Free | Halogen Free |
| Inside Diameter | 16mm |
| Length | 25m |
| Material | Polypropylene, PP |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -60°C |
| Series | Helawrap |
| Wire/Cable Diameter | 13mm |
| RoHS | Compliant |
Download the complete datasheet for Hellermanntyton 161-64201 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.