Hellermanntyton 161-64213 technical specifications.
| Package/Case | 100 |
| Color | Black |
| Flammability Rating | UL94 HB |
| Material | PP, Polyphenylene, Polypropylene |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -60°C |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | Helawrap HWPP |
| RoHS | Compliant |
Download the complete datasheet for Hellermanntyton 161-64213 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.