
Hellermanntyton 161-64404 technical specifications.
| Color | Black |
| Flammability Rating | UL94 HB |
| Halogen Free | Halogen Free |
| Inside Diameter | 25mm |
| Length | 2m |
| Material | Polypropylene |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -60°C |
| Series | Helawrap |
| Wire/Cable Diameter | 23mm |
| RoHS | Compliant |
Download the complete datasheet for Hellermanntyton 161-64404 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
