
Hellermanntyton 164-11008 technical specifications.
| Color | White |
| Depth | 13.5mm |
| Halogen Free | Halogen Free |
| Height | 13.5mm |
| Length | 500mm |
| Material | Polypropylene, PP |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Outside Diameter | 11mm |
| Reach SVHC Compliant | No |
| Series | Heladuct Flex |
| Width | 11mm |
| RoHS | Not Compliant |
Download the complete datasheet for Hellermanntyton 164-11008 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.