
Hellermanntyton 164-20108 technical specifications.
| Body Material | PP, Polypropylene |
| Color | White |
| Depth | 23mm |
| Height | 23mm |
| Inside Diameter | 20mm |
| Length | 500mm |
| Material | PP, Polypropylene |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Adhesive |
| Reach SVHC Compliant | No |
| Series | Open Slot |
| Width | 23mm |
| RoHS | Compliant |
Download the complete datasheet for Hellermanntyton 164-20108 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.