
Hellermanntyton 164-30008 technical specifications.
| Body Material | PP, Polypropylene |
| Color | White |
| Depth | 33mm |
| Height | 33mm |
| Inside Diameter | 30mm |
| Length | 50cm |
| Material | PP, Polypropylene |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Screw |
| Reach SVHC Compliant | No |
| Series | Open Slot |
| Width | 33mm |
| RoHS | Compliant |
Download the complete datasheet for Hellermanntyton 164-30008 to view detailed technical specifications.
No datasheet is available for this part.
