Hellermanntyton 164-30108 technical specifications.
| Color | White |
| Depth | 33mm |
| Length | 500mm |
| Material | PP |
| Mount | Cable |
| Width | 33mm |
| RoHS | Compliant |
Download the complete datasheet for Hellermanntyton 164-30108 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.