Hellermanntyton 166-11103 technical specifications.
| Color | Black |
| Flammability Rating | UL94 V-2 |
| Halogen Free | Halogen Free |
| Mount | Standard |
| RoHS | Not Compliant |
Download the complete datasheet for Hellermanntyton 166-11103 to view detailed technical specifications.
No datasheet is available for this part.