Hellermanntyton 166-11403 technical specifications.
| Color | Black |
| Halogen Free | Halogen Free |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -40°C |
| Outside Diameter | 21.2mm |
| RoHS | Not Compliant |
Download the complete datasheet for Hellermanntyton 166-11403 to view detailed technical specifications.
No datasheet is available for this part.