Hellermanntyton 166-11802 technical specifications.
| Color | Black |
| Flammability Rating | UL94 V-2 |
| Halogen Free | Halogen Free |
| Material | Nylon |
| RoHS | Not Compliant |
Download the complete datasheet for Hellermanntyton 166-11802 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.