
Hellermanntyton 166-21315 technical specifications.
| Color | Black |
| Halogen Free | Halogen Free |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -50°C |
| Mount | External |
| RoHS | Not Compliant |
Download the complete datasheet for Hellermanntyton 166-21315 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
